502078, 502078-1710 0.25mm Pitch 17 Way Right Angle FPC Connector, Bottom

Nº de Estoque RS: 505-869Marca: MolexPart Number: 502078-1710
brand-logo
Ver tudo em FPC Connectors

Documentos Técnicos

Especificações

Brand

Molex

Number Of Contacts

17

Contact Material

Phosphor Bronze

Pitch

0.25mm

Mounting Type

Surface Mount

Termination Type

Bottom

Body Orientation

Right Angle

Series

502078

Series Number

502078-1710

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 85.629,02

R$ 85.629,02 1 Reel of 3000 (Sem VAT)

502078, 502078-1710 0.25mm Pitch 17 Way Right Angle FPC Connector, Bottom

R$ 85.629,02

R$ 85.629,02 1 Reel of 3000 (Sem VAT)

502078, 502078-1710 0.25mm Pitch 17 Way Right Angle FPC Connector, Bottom

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Molex

Number Of Contacts

17

Contact Material

Phosphor Bronze

Pitch

0.25mm

Mounting Type

Surface Mount

Termination Type

Bottom

Body Orientation

Right Angle

Series

502078

Series Number

502078-1710

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more