Molex Surface Mount PCB Socket, 3-Contact, 1-Row, 1.25mm Pitch

Nº de Estoque RS: 243-6879Marca: MolexPart Number: 502382-0370
brand-logo
Ver tudo em Soquetes PCB

Documentos Técnicos

Especificações

Brand

Molex

Number Of Contacts

3

Number Of Rows

1

Pitch

1.25mm

Type

Wire to Board

Mounting Type

Surface Mount

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 127,90

R$ 12,79 Each (Supplied as a Tape) (Sem VAT)

Molex Surface Mount PCB Socket, 3-Contact, 1-Row, 1.25mm Pitch
Selecione o tipo de embalagem

R$ 127,90

R$ 12,79 Each (Supplied as a Tape) (Sem VAT)

Molex Surface Mount PCB Socket, 3-Contact, 1-Row, 1.25mm Pitch
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Fita
10 - 40R$ 12,79R$ 127,90
50 - 90R$ 12,12R$ 121,20
100 - 190R$ 11,30R$ 113,00
200+R$ 10,40R$ 104,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Molex

Number Of Contacts

3

Number Of Rows

1

Pitch

1.25mm

Type

Wire to Board

Mounting Type

Surface Mount

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more