Molex, 502579 8 Way Right Angle Push/Push Micro SD Memory Card Connector With Solder Termination

Nº de Estoque RS: 720-6075Marca: MolexPart Number: 502570-0893Distrelec Article No.: 30161716
brand-logo
Ver tudo em Memory Card Connectors

Documentos Técnicos

Especificações

Brand

Molex

Card Type

MicroSD

Insertion/Removal Method

Push/Push

Gender

Female

Number Of Contacts

8

Number Of Rows

1

Pitch

1.1mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

13.8mm

Width

1.8mm

Depth

15.5mm

Series Number

502579

Dimensions

13.8 x 1.8 x 15.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Detalhes do produto

Molex micro SD Memory Card Connectors - 502570 and 502774 Series

502570 and 502774 series micro SD memory card connectors with a 1.10 mm pitch and anti card-sticking features. These memory card connectors feature a push-push mechanism for easy insertion and removal of the SD card and a reliable card detection switch. The housings are designed with card ejection support features that prevent card fly-out and card sticking. A card polarization feature prevents card misinsertion and a ribbed wall on the inner housing protects the tips of the terminals when the card is inserted. The terminals of these micro SD card connectors are bevelled to prevent damage to the terminal during card insertion. Fully shielded stainless steel covers provide protection against EMI interference. Retention features provide a secure connection to the PCB.
Stock number 720-6075 is a normal mount micro SD memory card connector
Stock number 720-6072 is a reverse mount micro SD memory card connector

Memory Card Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 100,80

R$ 100,80 Each (Sem VAT)

Molex, 502579 8 Way Right Angle Push/Push Micro SD Memory Card Connector With Solder Termination
Selecione o tipo de embalagem

R$ 100,80

R$ 100,80 Each (Sem VAT)

Molex, 502579 8 Way Right Angle Push/Push Micro SD Memory Card Connector With Solder Termination
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 100,80
25 - 74R$ 86,59
75 - 199R$ 76,37
200 - 399R$ 66,41
400+R$ 62,16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Molex

Card Type

MicroSD

Insertion/Removal Method

Push/Push

Gender

Female

Number Of Contacts

8

Number Of Rows

1

Pitch

1.1mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

13.8mm

Width

1.8mm

Depth

15.5mm

Series Number

502579

Dimensions

13.8 x 1.8 x 15.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Detalhes do produto

Molex micro SD Memory Card Connectors - 502570 and 502774 Series

502570 and 502774 series micro SD memory card connectors with a 1.10 mm pitch and anti card-sticking features. These memory card connectors feature a push-push mechanism for easy insertion and removal of the SD card and a reliable card detection switch. The housings are designed with card ejection support features that prevent card fly-out and card sticking. A card polarization feature prevents card misinsertion and a ribbed wall on the inner housing protects the tips of the terminals when the card is inserted. The terminals of these micro SD card connectors are bevelled to prevent damage to the terminal during card insertion. Fully shielded stainless steel covers provide protection against EMI interference. Retention features provide a secure connection to the PCB.
Stock number 720-6075 is a normal mount micro SD memory card connector
Stock number 720-6072 is a reverse mount micro SD memory card connector

Memory Card Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more