Molex, 502598 0.3mm Pitch 45 Way Right Angle Female FPC Connector

Nº de Estoque RS: 178-9809Marca: MolexPart Number: 502598-4593
brand-logo
Ver tudo em FPC Connectors

Documentos Técnicos

Especificações

Brand

Molex

Number Of Contacts

45

Pitch

0.3mm

Mounting Type

Surface Mount

Gender

Female

Body Orientation

Right Angle

Current Rating

200mA

Voltage Rating

50 Vrms ac/dc

Series Number

502598

Number Of Rows

1

Termination Method

Solder

Contact Plating

Gold, Tin

Housing Material

Liquid Crystal Polymer

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 87.810,00

R$ 29,27 Each (On a Reel of 3000) (Sem VAT)

Molex, 502598 0.3mm Pitch 45 Way Right Angle Female FPC Connector

R$ 87.810,00

R$ 29,27 Each (On a Reel of 3000) (Sem VAT)

Molex, 502598 0.3mm Pitch 45 Way Right Angle Female FPC Connector
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Molex

Number Of Contacts

45

Pitch

0.3mm

Mounting Type

Surface Mount

Gender

Female

Body Orientation

Right Angle

Current Rating

200mA

Voltage Rating

50 Vrms ac/dc

Series Number

502598

Number Of Rows

1

Termination Method

Solder

Contact Plating

Gold, Tin

Housing Material

Liquid Crystal Polymer

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more