Molex Flexi-Mate Series Right Angle Surface Mount PCB Header, 2 Contact(s), 3.7mm Pitch, 1 Row(s), Shrouded

Nº de Estoque RS: 743-1278Marca: MolexPart Number: 503469-0200
brand-logo
Ver tudo em Cabeçote PCB

Documentos Técnicos

Especificações

Brand

Molex

Series

FLEXI-MATE

Pitch

3.7mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Series Number

503469

Current Rating

2.0A

Voltage Rating

500.0 V

País de Origem

Japan

Detalhes do produto

Flexi-Mate™ Components

The Flexi-Mate family of the 3.00mm (.118”) mated height connectors have a dual-contact terminal design for secure electrical contact with a pitch of 3.7 mm (0.146 in.). Space-saving positive side locks are included for wire-to-board connections with mating guide features to help facilitate mating and protect the shrouded terminals during mating and unmating operations. The terminating connector is used as a shorting device to complete an open-loop signal.

3.7mm Molex Flexi-Mate™ Range

These Molex Flexi-Mate™ connectors are designed for LED TVs and standard room-lighting applications requiring the placement of LEDs on interconnecting panels across the full width of the display or lighting fixture. The Flexi-Mate design meets the need for flexibility and space savings and includes coplanar board-to-board connectors used to snap together small panels containing LED lights. The system includes a wire-to-board option to connect the LED boards to the main power board.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (In a Pack of 10) (Sem VAT)

Molex Flexi-Mate Series Right Angle Surface Mount PCB Header, 2 Contact(s), 3.7mm Pitch, 1 Row(s), Shrouded

P.O.A.

Each (In a Pack of 10) (Sem VAT)

Molex Flexi-Mate Series Right Angle Surface Mount PCB Header, 2 Contact(s), 3.7mm Pitch, 1 Row(s), Shrouded

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Molex

Series

FLEXI-MATE

Pitch

3.7mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Series Number

503469

Current Rating

2.0A

Voltage Rating

500.0 V

País de Origem

Japan

Detalhes do produto

Flexi-Mate™ Components

The Flexi-Mate family of the 3.00mm (.118”) mated height connectors have a dual-contact terminal design for secure electrical contact with a pitch of 3.7 mm (0.146 in.). Space-saving positive side locks are included for wire-to-board connections with mating guide features to help facilitate mating and protect the shrouded terminals during mating and unmating operations. The terminating connector is used as a shorting device to complete an open-loop signal.

3.7mm Molex Flexi-Mate™ Range

These Molex Flexi-Mate™ connectors are designed for LED TVs and standard room-lighting applications requiring the placement of LEDs on interconnecting panels across the full width of the display or lighting fixture. The Flexi-Mate design meets the need for flexibility and space savings and includes coplanar board-to-board connectors used to snap together small panels containing LED lights. The system includes a wire-to-board option to connect the LED boards to the main power board.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more