Molex Milli-Grid Series Female Crimp Terminal, 30AWG Min, 24AWG Max

Nº de Estoque RS: 170-7188Marca: MolexPart Number: 50394-8051
brand-logo
Ver tudo em Crimp Contacts

Documentos Técnicos

Especificações

Brand

Molex

Gender

Female

For Use With

Milli-Grid Connector Housing

Series

MILLI-GRID

Minimum Wire Size mm²

0.05mm²

Minimum Wire Size (mm²)

0.05mm²

Maximum Wire Size mm²

0.2mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

0.2mm²

Minimum Wire Size AWG

30AWG

Contact Plating

Gold

Minimum Wire Size (AWG)

30AWG

Maximum Wire Size AWG

24AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

24AWG

Series Number

50394

Maximum Contact Resistance

40mΩ

Minimum Operating Temperature

-40°C

Maximum Current

2A

Maximum Operating Temperature

+105°C

País de Origem

Singapore

Detalhes do produto

Molex Milli-Grid Crimp Terminals

A range of receptacle and pin crimp terminals for use in Milli-Grid series plug and receptacle connector housings

Molex 2.0 mm Milli-Grid Interconnection System

The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 16.600,00

R$ 1,66 Each (On a Reel of 10000) (Sem VAT)

Molex Milli-Grid Series Female Crimp Terminal, 30AWG Min, 24AWG Max

R$ 16.600,00

R$ 1,66 Each (On a Reel of 10000) (Sem VAT)

Molex Milli-Grid Series Female Crimp Terminal, 30AWG Min, 24AWG Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Molex

Gender

Female

For Use With

Milli-Grid Connector Housing

Series

MILLI-GRID

Minimum Wire Size mm²

0.05mm²

Minimum Wire Size (mm²)

0.05mm²

Maximum Wire Size mm²

0.2mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

0.2mm²

Minimum Wire Size AWG

30AWG

Contact Plating

Gold

Minimum Wire Size (AWG)

30AWG

Maximum Wire Size AWG

24AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

24AWG

Series Number

50394

Maximum Contact Resistance

40mΩ

Minimum Operating Temperature

-40°C

Maximum Current

2A

Maximum Operating Temperature

+105°C

País de Origem

Singapore

Detalhes do produto

Molex Milli-Grid Crimp Terminals

A range of receptacle and pin crimp terminals for use in Milli-Grid series plug and receptacle connector housings

Molex 2.0 mm Milli-Grid Interconnection System

The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more