Documentos Técnicos
Especificações
Brand
MolexSeries
Pico-Lock
Pitch
1.5mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Series Number
504050
Current Rating
3.0A
Voltage Rating
150.0 V
País de Origem
Malaysia
Detalhes do produto
1.50 mm Pitch Pico-Lock Headers - 504050 Series
The Molex 1.50 mm Pitch Pico-Lock 504050 Series SMT Right Angle Header material is UL94V-0 rated. The terminal pins and tails are Gold plated and the PCB retention nails are Tin plated on these Molex 1.50 mm Pitch Pico-Lock 504050 Series SMT Right Angle Headers. The above board height of these Molex 1.50 mm Pitch Pico-Lock 504050 Series SMT Right Angle Headers is 2 mm.
1.5mm Wire to Board - Molex Pico-Lock
The Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system provides positive locking with high current capacity and a very low profile on the PCB. The unique side positive lock design of the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system give this connector its ultra low profile with a mated height of 2 mm. Additional mating assurance of the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system is provided via top friction locks, visual mating confirmation and by the header having a wide solder tab that is shaped to pass over the top of the housing providing additional mechanical stability. Operator handling is aided by the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board systems mating guide rib design which also provides polarization. The materials used for the Molex 1.50 mm Pitch Pico-Lock Wire-to-Board system are RoHS and Low-Halogen compliant.
R$ 108,20
R$ 21,64 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 108,20
R$ 21,64 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 95 | R$ 21,64 | R$ 108,20 |
100 - 370 | R$ 18,32 | R$ 91,60 |
375 - 1495 | R$ 17,68 | R$ 88,40 |
1500 - 2995 | R$ 16,14 | R$ 80,70 |
3000+ | R$ 15,76 | R$ 78,80 |
Documentos Técnicos
Especificações
Brand
MolexSeries
Pico-Lock
Pitch
1.5mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Series Number
504050
Current Rating
3.0A
Voltage Rating
150.0 V
País de Origem
Malaysia
Detalhes do produto
1.50 mm Pitch Pico-Lock Headers - 504050 Series
The Molex 1.50 mm Pitch Pico-Lock 504050 Series SMT Right Angle Header material is UL94V-0 rated. The terminal pins and tails are Gold plated and the PCB retention nails are Tin plated on these Molex 1.50 mm Pitch Pico-Lock 504050 Series SMT Right Angle Headers. The above board height of these Molex 1.50 mm Pitch Pico-Lock 504050 Series SMT Right Angle Headers is 2 mm.
1.5mm Wire to Board - Molex Pico-Lock
The Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system provides positive locking with high current capacity and a very low profile on the PCB. The unique side positive lock design of the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system give this connector its ultra low profile with a mated height of 2 mm. Additional mating assurance of the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system is provided via top friction locks, visual mating confirmation and by the header having a wide solder tab that is shaped to pass over the top of the housing providing additional mechanical stability. Operator handling is aided by the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board systems mating guide rib design which also provides polarization. The materials used for the Molex 1.50 mm Pitch Pico-Lock Wire-to-Board system are RoHS and Low-Halogen compliant.