Molex Male PCB Connector Housing, 1.5mm Pitch, 9 Way, 1 Row

Nº de Estoque RS: 187-9766Marca: MolexPart Number: 504051-0901Distrelec Article No.: 30142905
brand-logo
Ver tudo em Wire Housings & Plugs

Documentos Técnicos

Especificações

Brand

Molex

Number Of Contacts

9

Number Of Rows

1

Pitch

1.5mm

Gender

Male

Mounting Type

Cable Mount

For Use With

504052 Pico-Lock Crimp Terminal

Length

17.45mm

Width

6.4mm

Housing Material

Thermoplastic

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 9.880,00

R$ 9,88 Each (In a Bag of 1000) (Sem VAT)

Molex Male PCB Connector Housing, 1.5mm Pitch, 9 Way, 1 Row

R$ 9.880,00

R$ 9,88 Each (In a Bag of 1000) (Sem VAT)

Molex Male PCB Connector Housing, 1.5mm Pitch, 9 Way, 1 Row
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Molex

Number Of Contacts

9

Number Of Rows

1

Pitch

1.5mm

Gender

Male

Mounting Type

Cable Mount

For Use With

504052 Pico-Lock Crimp Terminal

Length

17.45mm

Width

6.4mm

Housing Material

Thermoplastic

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more