Molex Straight Surface Mount PCB Socket, 34-Contact, 2-Row, 0.35mm Pitch, Solder Termination

Nº de Estoque RS: 178-9850Marca: MolexPart Number: 504618-3410
brand-logo
Ver tudo em Soquetes PCB

Documentos Técnicos

Especificações

Brand

Molex

Number Of Contacts

34

Number Of Rows

2

Pitch

0.35mm

Type

PCB Receptacle

Mounting Type

Surface Mount

Body Orientation

Straight

Stacking Height

0.6mm

Termination Method

Solder

Current Rating

300mA

Voltage Rating

50 V

Contact Plating

Gold

Contact Material

Copper

Series Number

504618

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (On a Reel of 3000) (Sem VAT)

Molex Straight Surface Mount PCB Socket, 34-Contact, 2-Row, 0.35mm Pitch, Solder Termination

P.O.A.

Each (On a Reel of 3000) (Sem VAT)

Molex Straight Surface Mount PCB Socket, 34-Contact, 2-Row, 0.35mm Pitch, Solder Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Molex

Number Of Contacts

34

Number Of Rows

2

Pitch

0.35mm

Type

PCB Receptacle

Mounting Type

Surface Mount

Body Orientation

Straight

Stacking Height

0.6mm

Termination Method

Solder

Current Rating

300mA

Voltage Rating

50 V

Contact Plating

Gold

Contact Material

Copper

Series Number

504618

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more