Molex, Micro-Lock Plus Female Crimp Connector Housing, 2mm Pitch, 6 Way, 1 Row

Nº de Estoque RS: 186-5083Marca: MolexPart Number: 505570-0601
brand-logo
Ver tudo em Wire Housings & Plugs

Documentos Técnicos

Especificações

Brand

Molex

Number Of Contacts

6

Number Of Rows

1

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

Micro-Lock PLUS

For Use With

505572 Micro-Lock PLUS Terminal

Length

14.8mm

Width

5.7mm

Housing Material

Polyester

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 996,00

R$ 4,98 Each (In a Bag of 200) (Sem VAT)

Molex, Micro-Lock Plus Female Crimp Connector Housing, 2mm Pitch, 6 Way, 1 Row

R$ 996,00

R$ 4,98 Each (In a Bag of 200) (Sem VAT)

Molex, Micro-Lock Plus Female Crimp Connector Housing, 2mm Pitch, 6 Way, 1 Row
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
200 - 800R$ 4,98R$ 996,00
1000 - 1800R$ 4,90R$ 980,00
2000+R$ 4,84R$ 968,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Molex

Number Of Contacts

6

Number Of Rows

1

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

Micro-Lock PLUS

For Use With

505572 Micro-Lock PLUS Terminal

Length

14.8mm

Width

5.7mm

Housing Material

Polyester

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more