Molex, PicoBlade Female Crimp Connector Housing, 1.25mm Pitch, 4 Way, 1 Row

Nº de Estoque RS: 188-8793Marca: MolexPart Number: 51021-0400
brand-logo
Ver tudo em Wire Housings & Plugs

Documentos Técnicos

Especificações

Brand

Molex

Number Of Contacts

4

Number Of Rows

1

Pitch

1.25mm

Gender

Female

Mounting Type

Cable Mount

Series

PICOBLADE

For Use With

50058 Crimp Terminals, 50079 Crimp Terminals

Body Orientation

Straight

Length

6.75mm

Width

3.95mm

Housing Material

Polyester

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.360,00

R$ 2,68 Each (In a Bag of 2000) (Sem VAT)

Molex, PicoBlade Female Crimp Connector Housing, 1.25mm Pitch, 4 Way, 1 Row

R$ 5.360,00

R$ 2,68 Each (In a Bag of 2000) (Sem VAT)

Molex, PicoBlade Female Crimp Connector Housing, 1.25mm Pitch, 4 Way, 1 Row
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Molex

Number Of Contacts

4

Number Of Rows

1

Pitch

1.25mm

Gender

Female

Mounting Type

Cable Mount

Series

PICOBLADE

For Use With

50058 Crimp Terminals, 50079 Crimp Terminals

Body Orientation

Straight

Length

6.75mm

Width

3.95mm

Housing Material

Polyester

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more