Documentos Técnicos
Especificações
Brand
MolexNumber Of Contacts
2
Number Of Rows
1
Pitch
2mm
Gender
Female
Mounting Type
Cable Mount
Series
51065
For Use With
Micro-Latch Wire-to-Board Connector
Body Orientation
Straight
Length
5.8mm
Width
3.92mm
Housing Material
Polyamide
Termination Method
Crimp
País de Origem
Malaysia
Detalhes do produto
Housings, 51065 Series
2.0mm Wire to Board Molex Micro-Latch
This system applies a friction lock mechanism where the noses on receptacle housings slide into the header wall openings. This ensures a durable mating and a protection of the electrical circuitry.
R$ 15,00
R$ 3,00 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 15,00
R$ 3,00 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MolexNumber Of Contacts
2
Number Of Rows
1
Pitch
2mm
Gender
Female
Mounting Type
Cable Mount
Series
51065
For Use With
Micro-Latch Wire-to-Board Connector
Body Orientation
Straight
Length
5.8mm
Width
3.92mm
Housing Material
Polyamide
Termination Method
Crimp
País de Origem
Malaysia
Detalhes do produto
Housings, 51065 Series
2.0mm Wire to Board Molex Micro-Latch
This system applies a friction lock mechanism where the noses on receptacle housings slide into the header wall openings. This ensures a durable mating and a protection of the electrical circuitry.