Molex, 51065 Female Connector Housing, 2mm Pitch, 7 Way, 1 Row

Nº de Estoque RS: 688-2619Marca: MolexPart Number: 51065-0700
brand-logo
Ver tudo em Wire Housings & Plugs

Documentos Técnicos

Especificações

Brand

Molex

Number Of Contacts

7

Number Of Rows

1

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

51065

For Use With

Micro-Latch Wire-to-Board Connector

Body Orientation

Straight

Length

15.8mm

Width

3.92mm

Housing Material

PBT

País de Origem

Malaysia

Detalhes do produto

Housings, 51065 Series

2.0mm Wire to Board Molex Micro-Latch

This system applies a friction lock mechanism where the noses on receptacle housings slide into the header wall openings. This ensures a durable mating and a protection of the electrical circuitry.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Molex, 51004 Female Connector Housing, 2mm Pitch, 7 Way, 1 Row
R$ 5,94Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 19,40

R$ 3,88 Each (In a Pack of 5) (Sem VAT)

Molex, 51065 Female Connector Housing, 2mm Pitch, 7 Way, 1 Row
Selecione o tipo de embalagem

R$ 19,40

R$ 3,88 Each (In a Pack of 5) (Sem VAT)

Molex, 51065 Female Connector Housing, 2mm Pitch, 7 Way, 1 Row
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 3,88R$ 19,40
50 - 95R$ 2,16R$ 10,80
100 - 495R$ 2,06R$ 10,30
500 - 1245R$ 1,98R$ 9,90
1250+R$ 1,98R$ 9,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Molex, 51004 Female Connector Housing, 2mm Pitch, 7 Way, 1 Row
R$ 5,94Each (In a Pack of 5) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Molex

Number Of Contacts

7

Number Of Rows

1

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

51065

For Use With

Micro-Latch Wire-to-Board Connector

Body Orientation

Straight

Length

15.8mm

Width

3.92mm

Housing Material

PBT

País de Origem

Malaysia

Detalhes do produto

Housings, 51065 Series

2.0mm Wire to Board Molex Micro-Latch

This system applies a friction lock mechanism where the noses on receptacle housings slide into the header wall openings. This ensures a durable mating and a protection of the electrical circuitry.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Molex, 51004 Female Connector Housing, 2mm Pitch, 7 Way, 1 Row
R$ 5,94Each (In a Pack of 5) (Sem VAT)