Documentos Técnicos
Especificações
Brand
MolexNumber Of Contacts
8
Contact Material
Phosphor Bronze
Pitch
1mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
ZIF Bottom Contact
Body Orientation
Right Angle
Current Rating
500mA
Voltage Rating
50 V ac/dc
Series
FFC/FPC SMT
Series Number
52271
Number Of Rows
1
Termination Method
Solder
Contact Plating
Tin Bismuth Alloy
Housing Material
Nylon
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Detalhes do produto
Molex 1.00 mm ZIF SMT FPC Connectors - 52207, 52271 and 52610 Series
Easy On 52207, 52271 and 52610 series ZIF (Zero Insertion Force) SMT mount FPC connectors with a 1.00 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The actuator of the 52271 series rotates 30° to allow easier FPC insertion. The connector contacts move with the cable when it is pulled up or down providing a secure contact retention force and ensuring an electrical contact is maintained. Solder tabs (or nails) on the base of the right angle mounting FPC connectors provide secure PCB retention and strain relief for the solder tail joints.
52207 series FPC connectors are right angle mount with top contacts
52271 series FPC connectors are right angle mount with bottom contacts
52610 series FPC connectors are vertical mount with contacts on one side
1.0mm FFC/FPC Connectors – Molex
R$ 14.740,00
R$ 14,74 Each (On a Reel of 1000) (Sem VAT)
1000
R$ 14.740,00
R$ 14,74 Each (On a Reel of 1000) (Sem VAT)
1000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MolexNumber Of Contacts
8
Contact Material
Phosphor Bronze
Pitch
1mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
ZIF Bottom Contact
Body Orientation
Right Angle
Current Rating
500mA
Voltage Rating
50 V ac/dc
Series
FFC/FPC SMT
Series Number
52271
Number Of Rows
1
Termination Method
Solder
Contact Plating
Tin Bismuth Alloy
Housing Material
Nylon
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Detalhes do produto
Molex 1.00 mm ZIF SMT FPC Connectors - 52207, 52271 and 52610 Series
Easy On 52207, 52271 and 52610 series ZIF (Zero Insertion Force) SMT mount FPC connectors with a 1.00 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The actuator of the 52271 series rotates 30° to allow easier FPC insertion. The connector contacts move with the cable when it is pulled up or down providing a secure contact retention force and ensuring an electrical contact is maintained. Solder tabs (or nails) on the base of the right angle mounting FPC connectors provide secure PCB retention and strain relief for the solder tail joints.
52207 series FPC connectors are right angle mount with top contacts
52271 series FPC connectors are right angle mount with bottom contacts
52610 series FPC connectors are vertical mount with contacts on one side