Molex, Easy-On, 52271 1mm Pitch 30 Way Right Angle Female FPC Connector, ZIF Bottom Contact

Nº de Estoque RS: 514-4408Marca: MolexPart Number: 52271-3079
brand-logo
Ver tudo em FPC Connectors

Documentos Técnicos

Especificações

Brand

Molex

Number Of Contacts

30

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Bottom Contact

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V ac/dc

Series

Easy-On

Series Number

52271

Number Of Rows

1

Termination Method

Solder

Contact Plating

Tin Bismuth Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Housing Material

Nylon

Detalhes do produto

Molex 1.00 mm ZIF SMT FPC Connectors - 52207, 52271 and 52610 Series

Easy On 52207, 52271 and 52610 series ZIF (Zero Insertion Force) SMT mount FPC connectors with a 1.00 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The actuator of the 52271 series rotates 30° to allow easier FPC insertion. The connector contacts move with the cable when it is pulled up or down providing a secure contact retention force and ensuring an electrical contact is maintained. Solder tabs (or nails) on the base of the right angle mounting FPC connectors provide secure PCB retention and strain relief for the solder tail joints.
52207 series FPC connectors are right angle mount with top contacts
52271 series FPC connectors are right angle mount with bottom contacts
52610 series FPC connectors are vertical mount with contacts on one side

1.0mm FFC/FPC Connectors – Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 298,85

R$ 59,77 Each (In a Pack of 5) (Sem VAT)

Molex, Easy-On, 52271 1mm Pitch 30 Way Right Angle Female FPC Connector, ZIF Bottom Contact
Selecione o tipo de embalagem

R$ 298,85

R$ 59,77 Each (In a Pack of 5) (Sem VAT)

Molex, Easy-On, 52271 1mm Pitch 30 Way Right Angle Female FPC Connector, ZIF Bottom Contact

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitárioPer Pacote
5 - 95R$ 59,77R$ 298,85
100 - 370R$ 48,26R$ 241,30
375 - 1495R$ 46,96R$ 234,80
1500 - 2995R$ 45,76R$ 228,80
3000+R$ 44,59R$ 222,95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Molex

Number Of Contacts

30

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Bottom Contact

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V ac/dc

Series

Easy-On

Series Number

52271

Number Of Rows

1

Termination Method

Solder

Contact Plating

Tin Bismuth Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Housing Material

Nylon

Detalhes do produto

Molex 1.00 mm ZIF SMT FPC Connectors - 52207, 52271 and 52610 Series

Easy On 52207, 52271 and 52610 series ZIF (Zero Insertion Force) SMT mount FPC connectors with a 1.00 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The actuator of the 52271 series rotates 30° to allow easier FPC insertion. The connector contacts move with the cable when it is pulled up or down providing a secure contact retention force and ensuring an electrical contact is maintained. Solder tabs (or nails) on the base of the right angle mounting FPC connectors provide secure PCB retention and strain relief for the solder tail joints.
52207 series FPC connectors are right angle mount with top contacts
52271 series FPC connectors are right angle mount with bottom contacts
52610 series FPC connectors are vertical mount with contacts on one side

1.0mm FFC/FPC Connectors – Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more