Molex, Easy On, 52559 0.5mm Pitch 12 Way Straight Female FPC Connector, ZIF

Nº de Estoque RS: 670-2484PMarca: MolexPart Number: 52559-1252
brand-logo
Ver tudo em FPC Connectors

Documentos Técnicos

Especificações

Brand

Molex

Number Of Contacts

12

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF

Body Orientation

Straight

Current Rating

500mA

Voltage Rating

50 V ac/dc

Series

Easy On

Series Number

52559

Number Of Rows

1

Termination Method

Solder

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-20°C

Housing Material

Nylon

Maximum Operating Temperature

+85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

Molex, Easy On, 52559 0.5mm Pitch 12 Way Straight Female FPC Connector, ZIF
Selecione o tipo de embalagem

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

Molex, Easy On, 52559 0.5mm Pitch 12 Way Straight Female FPC Connector, ZIF
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Molex

Number Of Contacts

12

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF

Body Orientation

Straight

Current Rating

500mA

Voltage Rating

50 V ac/dc

Series

Easy On

Series Number

52559

Number Of Rows

1

Termination Method

Solder

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-20°C

Housing Material

Nylon

Maximum Operating Temperature

+85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more