Molex, Easy On, 52745 0.5mm Pitch 14 Way Straight FPC Connector, ZIF Top Contact

Nº de Estoque RS: 797-8773Marca: MolexPart Number: 52745-1497
brand-logo
Ver tudo em FPC Connectors

Documentos Técnicos

Especificações

Brand

Molex

Number Of Contacts

14

Contact Material

Phosphor Bronze

Pitch

0.5mm

Termination Type

ZIF Top Contact

Body Orientation

Straight

Current Rating

500mA

Voltage Rating

50 V

Series

Easy On

Series Number

52745

Number Of Rows

1

Termination Method

Solder

Contact Plating

Gold

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Housing Material

PP

Detalhes do produto

Molex Easy On 0.5 mm ZIF Right Angle SMT FPC Connectors - 52435, 52745, 52746 and 54104 Series

Easy On 52435, 52745, 52746 and 54104 series ZIF (Zero Insertion Force) right angle SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The 52746 series FPC connectors have hinged actuators that allow easier insertion of the FPC. The connector contacts are top aligned and are designed to move with the cable when it is pulled up or down. This feature helps provide a secure contact retention force and ensures that electrical contact is maintained. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints.

0.5mm FFC - Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 109,40

R$ 21,88 Each (In a Pack of 5) (Sem VAT)

Molex, Easy On, 52745 0.5mm Pitch 14 Way Straight FPC Connector, ZIF Top Contact
Selecione o tipo de embalagem

R$ 109,40

R$ 21,88 Each (In a Pack of 5) (Sem VAT)

Molex, Easy On, 52745 0.5mm Pitch 14 Way Straight FPC Connector, ZIF Top Contact
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Molex

Number Of Contacts

14

Contact Material

Phosphor Bronze

Pitch

0.5mm

Termination Type

ZIF Top Contact

Body Orientation

Straight

Current Rating

500mA

Voltage Rating

50 V

Series

Easy On

Series Number

52745

Number Of Rows

1

Termination Method

Solder

Contact Plating

Gold

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Housing Material

PP

Detalhes do produto

Molex Easy On 0.5 mm ZIF Right Angle SMT FPC Connectors - 52435, 52745, 52746 and 54104 Series

Easy On 52435, 52745, 52746 and 54104 series ZIF (Zero Insertion Force) right angle SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The 52746 series FPC connectors have hinged actuators that allow easier insertion of the FPC. The connector contacts are top aligned and are designed to move with the cable when it is pulled up or down. This feature helps provide a secure contact retention force and ensures that electrical contact is maintained. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints.

0.5mm FFC - Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more