Molex, Easy-On, 52808 1mm Pitch 11 Way Straight Female FPC Connector, Vertical Contact

Nº de Estoque RS: 720-6312Marca: MolexPart Number: 52808-1171
brand-logo
Ver tudo em FPC Connectors

Documentos Técnicos

Especificações

Brand

Molex

Number Of Contacts

11

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Vertical Contact

Body Orientation

Straight

Current Rating

500mA

Voltage Rating

125 V ac/dc

Series

Easy-On

Series Number

52808

Number Of Rows

1

Termination Method

Solder

Contact Plating

Tin Bismuth over Nickel

Housing Material

PSU

País de Origem

Malaysia

Detalhes do produto

Molex 1.00 mm Non-ZIF SMT FPC Connectors - 52808 Series

52808 series Non-ZIF SMT vertical mount FPC connectors with a 1.00 mm pitch and contacts on one side. The housings of these FPC connectors are chamfered in one corner to ensure correct orientation of the FPC. The connector contacts move with the cable when it is pulled up or down providing a secure contact retention force and ensuring an electrical contact is maintained. The staggered contact design makes the soldering of these FPC connectors onto the PCB easier

1.0mm FFC/FPC Connectors – Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 90,70

R$ 18,14 Each (In a Pack of 5) (Sem VAT)

Molex, Easy-On, 52808 1mm Pitch 11 Way Straight Female FPC Connector, Vertical Contact
Selecione o tipo de embalagem

R$ 90,70

R$ 18,14 Each (In a Pack of 5) (Sem VAT)

Molex, Easy-On, 52808 1mm Pitch 11 Way Straight Female FPC Connector, Vertical Contact
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Molex

Number Of Contacts

11

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Vertical Contact

Body Orientation

Straight

Current Rating

500mA

Voltage Rating

125 V ac/dc

Series

Easy-On

Series Number

52808

Number Of Rows

1

Termination Method

Solder

Contact Plating

Tin Bismuth over Nickel

Housing Material

PSU

País de Origem

Malaysia

Detalhes do produto

Molex 1.00 mm Non-ZIF SMT FPC Connectors - 52808 Series

52808 series Non-ZIF SMT vertical mount FPC connectors with a 1.00 mm pitch and contacts on one side. The housings of these FPC connectors are chamfered in one corner to ensure correct orientation of the FPC. The connector contacts move with the cable when it is pulled up or down providing a secure contact retention force and ensuring an electrical contact is maintained. The staggered contact design makes the soldering of these FPC connectors onto the PCB easier

1.0mm FFC/FPC Connectors – Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more