Documentos Técnicos
Especificações
Brand
MolexNumber Of Contacts
12
Contact Material
Phosphor Bronze
Pitch
1mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
Vertical Contact
Body Orientation
Straight
Current Rating
500mA
Voltage Rating
125 V
Series
FFC/FPC SMT
Series Number
52808
Number Of Rows
1
Contact Plating
Tin over Nickel
Termination Method
Solder
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Housing Material
Thermoplastic
País de Origem
Malaysia
Detalhes do produto
Molex 1.00 mm Non-ZIF SMT FPC Connectors - 52808 Series
52808 series Non-ZIF SMT vertical mount FPC connectors with a 1.00 mm pitch and contacts on one side. The housings of these FPC connectors are chamfered in one corner to ensure correct orientation of the FPC. The connector contacts move with the cable when it is pulled up or down providing a secure contact retention force and ensuring an electrical contact is maintained. The staggered contact design makes the soldering of these FPC connectors onto the PCB easier
1.0mm FFC/FPC Connectors – Molex
R$ 9.140,00
R$ 9,14 Each (On a Reel of 1000) (Sem VAT)
1000
R$ 9.140,00
R$ 9,14 Each (On a Reel of 1000) (Sem VAT)
1000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MolexNumber Of Contacts
12
Contact Material
Phosphor Bronze
Pitch
1mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
Vertical Contact
Body Orientation
Straight
Current Rating
500mA
Voltage Rating
125 V
Series
FFC/FPC SMT
Series Number
52808
Number Of Rows
1
Contact Plating
Tin over Nickel
Termination Method
Solder
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Housing Material
Thermoplastic
País de Origem
Malaysia
Detalhes do produto
Molex 1.00 mm Non-ZIF SMT FPC Connectors - 52808 Series
52808 series Non-ZIF SMT vertical mount FPC connectors with a 1.00 mm pitch and contacts on one side. The housings of these FPC connectors are chamfered in one corner to ensure correct orientation of the FPC. The connector contacts move with the cable when it is pulled up or down providing a secure contact retention force and ensuring an electrical contact is maintained. The staggered contact design makes the soldering of these FPC connectors onto the PCB easier