Molex Mini-Lock Series Straight Through Hole PCB Header, 10 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

Nº de Estoque RS: 720-6422Marca: MolexPart Number: 53375-1010
brand-logo
Ver tudo em Cabeçote PCB

Documentos Técnicos

Especificações

Brand

Molex

Series

MINI-LOCK

Pitch

2.5mm

Number Of Contacts

10

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Phosphor Bronze

Series Number

53375

Current Rating

3.0A

Voltage Rating

250.0 V

País de Origem

Korea, Republic Of

Detalhes do produto

MIni-Lock Headers, 53375 Series

These Molex Mini-Lock 53375 Series Headers are able to accept positive or friction lock housings, their high walls help guiding as well as protecting the terminals. The kinked PC tails of these Mini-Lock Headers give a more secure retention onto the PCB.
Mates with housings 51103 Series

2.5mm Wire to Board or Wire - Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 127,30

R$ 12,73 Each (In a Pack of 10) (Sem VAT)

Molex Mini-Lock Series Straight Through Hole PCB Header, 10 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
Selecione o tipo de embalagem

R$ 127,30

R$ 12,73 Each (In a Pack of 10) (Sem VAT)

Molex Mini-Lock Series Straight Through Hole PCB Header, 10 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Molex

Series

MINI-LOCK

Pitch

2.5mm

Number Of Contacts

10

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Phosphor Bronze

Series Number

53375

Current Rating

3.0A

Voltage Rating

250.0 V

País de Origem

Korea, Republic Of

Detalhes do produto

MIni-Lock Headers, 53375 Series

These Molex Mini-Lock 53375 Series Headers are able to accept positive or friction lock housings, their high walls help guiding as well as protecting the terminals. The kinked PC tails of these Mini-Lock Headers give a more secure retention onto the PCB.
Mates with housings 51103 Series

2.5mm Wire to Board or Wire - Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more