Documentos Técnicos
Especificações
Brand
MolexGender
Female
Number Of Contacts
6
Mounting Type
Through Hole
Body Orientation
Right Angle
Contact Material
Brass
Contact Plating
Gold, Tin
Current Rating
1.5A
Voltage Rating
125 Vrms ac/dc
Termination Method
Solder
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Series Number
53984
País de Origem
China
R$ 10.384,22
R$ 134,86 Each (In a Tray of 77) (Sem VAT)
77
R$ 10.384,22
R$ 134,86 Each (In a Tray of 77) (Sem VAT)
77
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MolexGender
Female
Number Of Contacts
6
Mounting Type
Through Hole
Body Orientation
Right Angle
Contact Material
Brass
Contact Plating
Gold, Tin
Current Rating
1.5A
Voltage Rating
125 Vrms ac/dc
Termination Method
Solder
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Series Number
53984
País de Origem
China