Molex 6 Way Right Angle Through Hole Firewire Connector, Socket

Nº de Estoque RS: 193-9623Marca: MolexPart Number: 53984-0681
brand-logo
Ver tudo em Firewire Connectors

Documentos Técnicos

Especificações

Brand

Molex

Gender

Female

Number Of Contacts

6

Mounting Type

Through Hole

Body Orientation

Right Angle

Contact Material

Brass

Contact Plating

Gold, Tin

Current Rating

1.5A

Voltage Rating

125 Vrms ac/dc

Termination Method

Solder

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Series Number

53984

País de Origem

China

R$ 180,82

R$ 180,82 Each (Sem VAT)

Molex 6 Way Right Angle Through Hole Firewire Connector, Socket

R$ 180,82

R$ 180,82 Each (Sem VAT)

Molex 6 Way Right Angle Through Hole Firewire Connector, Socket

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 9R$ 180,82
10 - 24R$ 131,65
25 - 49R$ 128,10
50+R$ 124,96

Documentos Técnicos

Especificações

Brand

Molex

Gender

Female

Number Of Contacts

6

Mounting Type

Through Hole

Body Orientation

Right Angle

Contact Material

Brass

Contact Plating

Gold, Tin

Current Rating

1.5A

Voltage Rating

125 Vrms ac/dc

Termination Method

Solder

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Series Number

53984

País de Origem

China