Molex SlimStack Series Straight Surface Mount PCB Socket, 40-Contact, 2-Row, 0.5mm Pitch, Solder Termination

Nº de Estoque RS: 720-6479PMarca: MolexPart Number: 54102-0404
brand-logo
Ver tudo em Soquetes PCB

Documentos Técnicos

Especificações

Brand

Molex

Number Of Contacts

40

Number Of Rows

2

Pitch

0.5mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

500mA

Voltage Rating

50 V

Series

SLIMSTACK

Contact Material

Bronze

Series Number

54102

País de Origem

China

Detalhes do produto

SlimStack™ Stacking 53885 Series Plugs and 54102 Series Receptacles

This range of SlimStack™ Stacking 53885 Series Plugs and 54102 Series Receptacles are Dual Row, SMT, Vertical Board-to-Board connectors. When mated these SlimStack™ 53885 Series Plugs and 54102 Series Receptacles have a stacking height of 2.50 mm.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

Molex SlimStack Series Straight Surface Mount PCB Socket, 40-Contact, 2-Row, 0.5mm Pitch, Solder Termination
Selecione o tipo de embalagem

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

Molex SlimStack Series Straight Surface Mount PCB Socket, 40-Contact, 2-Row, 0.5mm Pitch, Solder Termination

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Molex

Number Of Contacts

40

Number Of Rows

2

Pitch

0.5mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

500mA

Voltage Rating

50 V

Series

SLIMSTACK

Contact Material

Bronze

Series Number

54102

País de Origem

China

Detalhes do produto

SlimStack™ Stacking 53885 Series Plugs and 54102 Series Receptacles

This range of SlimStack™ Stacking 53885 Series Plugs and 54102 Series Receptacles are Dual Row, SMT, Vertical Board-to-Board connectors. When mated these SlimStack™ 53885 Series Plugs and 54102 Series Receptacles have a stacking height of 2.50 mm.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more