Molex, Easy On, 54132 0.5mm Pitch 40 Way Right Angle FPC Connector, ZIF Bottom Contact

Nº de Estoque RS: 788-3613Marca: MolexPart Number: 541324033
brand-logo
Ver tudo em FPC Connectors

Documentos Técnicos

Especificações

Brand

Molex

Number Of Contacts

40

Contact Material

Phosphor Bronze

Pitch

0.5mm

Termination Type

ZIF Bottom Contact

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V

Series

Easy On

Series Number

54132

Number Of Rows

1

Contact Plating

Silver

Termination Method

Solder

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 544,30

R$ 54,43 Each (In a Pack of 10) (Sem VAT)

Molex, Easy On, 54132 0.5mm Pitch 40 Way Right Angle FPC Connector, ZIF Bottom Contact
Selecione o tipo de embalagem

R$ 544,30

R$ 54,43 Each (In a Pack of 10) (Sem VAT)

Molex, Easy On, 54132 0.5mm Pitch 40 Way Right Angle FPC Connector, ZIF Bottom Contact
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 190R$ 54,43R$ 544,30
200 - 740R$ 45,35R$ 453,50
750 - 2990R$ 42,96R$ 429,60
3000+R$ 41,82R$ 418,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Molex

Number Of Contacts

40

Contact Material

Phosphor Bronze

Pitch

0.5mm

Termination Type

ZIF Bottom Contact

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V

Series

Easy On

Series Number

54132

Number Of Rows

1

Contact Plating

Silver

Termination Method

Solder

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more