Molex 207129 Hand Ratcheting Crimp Tool for Mini-Fit H20 Connectors

Nº de Estoque RS: 699-8644Marca: MolexPart Number: 63819-1800
brand-logo
Ver tudo em Ferramentas de Engaste

Documentos Técnicos

Especificações

Brand

Molex

Wire Size AWG

20 → 18AWG

Product Type

Crimp Tool

For Use With

Mini-Fit H20 Connectors

Operation

Hand

Ratcheting

Yes

Series

207129

Detalhes do produto

Crimp Terminals and Tooling

Molex Mini-Fit H2O Series

The sealed Mini-Fit H2O™ IP67-rated system with pre-installed, integrated interface and wire seals,meets the need for weatherproof, compact connections in wire-to-wire applications up to 9.0A per circuit.

Informações de estoque temporariamente indisponíveis.

R$ 12.134,44

R$ 12.134,44 Each (Sem VAT)

Molex 207129 Hand Ratcheting Crimp Tool for Mini-Fit H20 Connectors

R$ 12.134,44

R$ 12.134,44 Each (Sem VAT)

Molex 207129 Hand Ratcheting Crimp Tool for Mini-Fit H20 Connectors
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Molex

Wire Size AWG

20 → 18AWG

Product Type

Crimp Tool

For Use With

Mini-Fit H20 Connectors

Operation

Hand

Ratcheting

Yes

Series

207129

Detalhes do produto

Crimp Terminals and Tooling

Molex Mini-Fit H2O Series

The sealed Mini-Fit H2O™ IP67-rated system with pre-installed, integrated interface and wire seals,meets the need for weatherproof, compact connections in wire-to-wire applications up to 9.0A per circuit.