Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Molex 207129 Hand Ratcheting Crimp Tool for C-Grid SL Connectors, Spox Connectors, Micro-Fit Connectors, KK 2,54mm

Nº de Estoque RS: 822-7812Marca: MolexPart Number: 64016-0201
brand-logo
Ver tudo em Ferramentas de Engaste

Documentos Técnicos

Especificações

Brand

Molex

Wire Size AWG

36 → 20AWG

Wire Size (AWG)

36 → 20AWG

Product Type

Crimp Tool

For Use With

C-Grid SL Connectors, Spox Connectors, Micro-Fit Connectors, KK 2,54mm Connectors

Operation

Hand

Ratcheting

Yes

Series

207129

País de Origem

Taiwan, Province Of China

Detalhes do produto

Molex PremiumGrade T9999 Tooling

Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.

Molex PremiumGrade Series

Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 4.156,87

R$ 4.156,87 Each (Sem VAT)

Molex 207129 Hand Ratcheting Crimp Tool for C-Grid SL Connectors, Spox Connectors, Micro-Fit Connectors, KK 2,54mm

R$ 4.156,87

R$ 4.156,87 Each (Sem VAT)

Molex 207129 Hand Ratcheting Crimp Tool for C-Grid SL Connectors, Spox Connectors, Micro-Fit Connectors, KK 2,54mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Molex

Wire Size AWG

36 → 20AWG

Wire Size (AWG)

36 → 20AWG

Product Type

Crimp Tool

For Use With

C-Grid SL Connectors, Spox Connectors, Micro-Fit Connectors, KK 2,54mm Connectors

Operation

Hand

Ratcheting

Yes

Series

207129

País de Origem

Taiwan, Province Of China

Detalhes do produto

Molex PremiumGrade T9999 Tooling

Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.

Molex PremiumGrade Series

Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG

Você pode estar interessado em