Documentos Técnicos
Especificações
Brand
MolexType
CMC Receptacle
Number Of Contacts
48
Gender
Female
Number Of Rows
4
Current Rating
6 A, 12 A
Mounting Type
Cable Mount
Colour
Brown
Termination Method
Crimp
Height
35.25mm
Width
53.2mm
Depth
40.5mm
Housing Material
Polyester
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Series Number
64320
R$ 63.001,40
R$ 286,37 Each (In a Box of 220) (Sem VAT)
220
R$ 63.001,40
R$ 286,37 Each (In a Box of 220) (Sem VAT)
220
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MolexType
CMC Receptacle
Number Of Contacts
48
Gender
Female
Number Of Rows
4
Current Rating
6 A, 12 A
Mounting Type
Cable Mount
Colour
Brown
Termination Method
Crimp
Height
35.25mm
Width
53.2mm
Depth
40.5mm
Housing Material
Polyester
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Series Number
64320