Documentos Técnicos
Especificações
Brand
MolexGender
Female
USB Type
B
Mounting Type
Through Hole
Termination Method
Solder
Body Orientation
Right Angle
Number of Ports
1
Current Rating
1.5A
Voltage Rating
30.0 V
Contact Material
Phosphor Bronze
Minimum Operating Temperature
0.0°C
Maximum Operating Temperature
+50°C
Series Number
67068
País de Origem
China
Detalhes do produto
USB PCB Receptacles
From Molex, a range of PCB mount USB Receptacles in a range of variations. These Through Hole USB Receptacles have a high temperature Nylon Glass Fibre filled UL 94V-0 housing coloured Black (unless otherwise stated) with a Tin plated copper alloy shell. This Molex range of USB receptacles is suited to various applications, such as Desktop and Notebook PC's, Keyboard, Mouse, Telephony - ISDN, PBX's, Handsets and peripherals.
Molex USB Connectors
R$ 73,40
R$ 73,40 Each (Sem VAT)
1
R$ 73,40
R$ 73,40 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 73,40 |
15 - 49 | R$ 63,70 |
50 - 99 | R$ 61,96 |
100 - 249 | R$ 53,82 |
250+ | R$ 52,86 |
Documentos Técnicos
Especificações
Brand
MolexGender
Female
USB Type
B
Mounting Type
Through Hole
Termination Method
Solder
Body Orientation
Right Angle
Number of Ports
1
Current Rating
1.5A
Voltage Rating
30.0 V
Contact Material
Phosphor Bronze
Minimum Operating Temperature
0.0°C
Maximum Operating Temperature
+50°C
Series Number
67068
País de Origem
China
Detalhes do produto
USB PCB Receptacles
From Molex, a range of PCB mount USB Receptacles in a range of variations. These Through Hole USB Receptacles have a high temperature Nylon Glass Fibre filled UL 94V-0 housing coloured Black (unless otherwise stated) with a Tin plated copper alloy shell. This Molex range of USB receptacles is suited to various applications, such as Desktop and Notebook PC's, Keyboard, Mouse, Telephony - ISDN, PBX's, Handsets and peripherals.