Molex Right Angle, Through Hole, Socket- Single Port Type B USB Connector

Nº de Estoque RS: 800-6860Marca: MolexPart Number: 67068-9000
brand-logo
Ver tudo em USB Connectors

Documentos Técnicos

Especificações

Brand

Molex

Gender

Female

USB Type

B

Mounting Type

Through Hole

Termination Method

Solder

Body Orientation

Right Angle

Number of Ports

1

Current Rating

1.5A

Voltage Rating

30.0 V

Contact Material

Phosphor Bronze

Minimum Operating Temperature

0.0°C

Maximum Operating Temperature

+50°C

Series Number

67068

País de Origem

China

Detalhes do produto

USB PCB Receptacles

From Molex, a range of PCB mount USB Receptacles in a range of variations. These Through Hole USB Receptacles have a high temperature Nylon Glass Fibre filled UL 94V-0 housing coloured Black (unless otherwise stated) with a Tin plated copper alloy shell. This Molex range of USB receptacles is suited to various applications, such as Desktop and Notebook PC's, Keyboard, Mouse, Telephony - ISDN, PBX's, Handsets and peripherals.

Molex USB Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 34,14

R$ 34,14 Each (Sem VAT)

Molex Right Angle, Through Hole, Socket- Single Port Type B USB Connector

R$ 34,14

R$ 34,14 Each (Sem VAT)

Molex Right Angle, Through Hole, Socket- Single Port Type B USB Connector
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Molex

Gender

Female

USB Type

B

Mounting Type

Through Hole

Termination Method

Solder

Body Orientation

Right Angle

Number of Ports

1

Current Rating

1.5A

Voltage Rating

30.0 V

Contact Material

Phosphor Bronze

Minimum Operating Temperature

0.0°C

Maximum Operating Temperature

+50°C

Series Number

67068

País de Origem

China

Detalhes do produto

USB PCB Receptacles

From Molex, a range of PCB mount USB Receptacles in a range of variations. These Through Hole USB Receptacles have a high temperature Nylon Glass Fibre filled UL 94V-0 housing coloured Black (unless otherwise stated) with a Tin plated copper alloy shell. This Molex range of USB receptacles is suited to various applications, such as Desktop and Notebook PC's, Keyboard, Mouse, Telephony - ISDN, PBX's, Handsets and peripherals.

Molex USB Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more