Molex 73404 Series, Plug Cable Mount SMB Connector, 75Ω, Crimp Termination, Right Angle Body

Nº de Estoque RS: 904-8250Marca: MolexPart Number: 73404-3000
brand-logo
Ver tudo em Coaxial Connectors

Documentos Técnicos

Especificações

Brand

Molex

Gender

Male

Coaxial Connector Type

SMB Connector

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG179

Size

Miniature

Body Plating

Gold

Series

73404

Contact Material

Beryllium Copper

Contact Plating

Gold

Mating Type

Snap On

Detalhes do produto

Molex 73404 Series 75 Ohm SMB Mini RF Coaxial Crimp Plug

73404 Series 75 Ohm SMB Mini right angle RF coaxial cable crimp plug with a subminiature space saving design. This 75 Ohm SMB Mini right angle RF coaxial cable plug has a snap on coupling making it ideal for fast installation in the field and is for use with RG-179 coaxial cable.

Molex SMB RF Coaxial Connectors

The Molex range of SMB RF Coaxial subminiature Connectors are suitable for applications operating up to 4 GHz. The SMB design has a snap on interface for easy connection and disconnection. The SMB interface gives mechanical stability coupled with a smalll size to provide solutions where space is limited.

Informações de estoque temporariamente indisponíveis.

R$ 512,20

R$ 256,10 Each (In a Pack of 2) (Sem VAT)

Molex 73404 Series, Plug Cable Mount SMB Connector, 75Ω, Crimp Termination, Right Angle Body

R$ 512,20

R$ 256,10 Each (In a Pack of 2) (Sem VAT)

Molex 73404 Series, Plug Cable Mount SMB Connector, 75Ω, Crimp Termination, Right Angle Body
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
2 - 18R$ 256,10R$ 512,20
20 - 48R$ 173,39R$ 346,78
50 - 198R$ 163,16R$ 326,32
200 - 498R$ 161,24R$ 322,48
500+R$ 159,67R$ 319,34

Documentos Técnicos

Especificações

Brand

Molex

Gender

Male

Coaxial Connector Type

SMB Connector

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG179

Size

Miniature

Body Plating

Gold

Series

73404

Contact Material

Beryllium Copper

Contact Plating

Gold

Mating Type

Snap On

Detalhes do produto

Molex 73404 Series 75 Ohm SMB Mini RF Coaxial Crimp Plug

73404 Series 75 Ohm SMB Mini right angle RF coaxial cable crimp plug with a subminiature space saving design. This 75 Ohm SMB Mini right angle RF coaxial cable plug has a snap on coupling making it ideal for fast installation in the field and is for use with RG-179 coaxial cable.

Molex SMB RF Coaxial Connectors

The Molex range of SMB RF Coaxial subminiature Connectors are suitable for applications operating up to 4 GHz. The SMB design has a snap on interface for easy connection and disconnection. The SMB interface gives mechanical stability coupled with a smalll size to provide solutions where space is limited.