Documentos Técnicos
Especificações
Brand
MolexCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Surface Mount
Termination Method
Solder
Body Orientation
Straight
Body Plating
Gold
Contact Material
Phosphor Bronze
Contact Plating
Gold
Series Number
73412
País de Origem
Taiwan, Province Of China
Detalhes do produto
Molex Microcoaxial, Ultra-Microminiature Connectors
Ultra-microminiature microcoaxial SMT jack connectors with a low profile design that can work up to a frequency of 6 GHz. With a mated height of less than 2.5 mm, these Ultra-Microminiature jacks are ideal for use in slim equipment. A tactile lock confirms a secure mating connection with the plug connector. These MCRF (Microcoaxial RF) connectors are "drop-in" compatible with U.FL connectors
Microcoaxial, Ultra-Microminiature Connectors
These Molex Microcoaxial connectors are very small, cost effective, RF connectors that are compatible with U.FL® connectors. The cable mount right angle plug is only available terminated as a full cable assembly.
R$ 12.760,00
R$ 12,76 Each (On a Reel of 1000) (Sem VAT)
1000
R$ 12.760,00
R$ 12,76 Each (On a Reel of 1000) (Sem VAT)
1000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MolexCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Surface Mount
Termination Method
Solder
Body Orientation
Straight
Body Plating
Gold
Contact Material
Phosphor Bronze
Contact Plating
Gold
Series Number
73412
País de Origem
Taiwan, Province Of China
Detalhes do produto
Molex Microcoaxial, Ultra-Microminiature Connectors
Ultra-microminiature microcoaxial SMT jack connectors with a low profile design that can work up to a frequency of 6 GHz. With a mated height of less than 2.5 mm, these Ultra-Microminiature jacks are ideal for use in slim equipment. A tactile lock confirms a secure mating connection with the plug connector. These MCRF (Microcoaxial RF) connectors are "drop-in" compatible with U.FL connectors
Microcoaxial, Ultra-Microminiature Connectors
These Molex Microcoaxial connectors are very small, cost effective, RF connectors that are compatible with U.FL® connectors. The cable mount right angle plug is only available terminated as a full cable assembly.