Female Right Angle DVI Connector 29 Way 3A 40 V ac

Nº de Estoque RS: 178-9643Marca: MolexPart Number: 74320-1007
brand-logo
Ver tudo em DVI Connectors

Documentos Técnicos

Especificações

Brand

Molex

Gender

Female

Number Of Contacts

29

Contact Material

Copper Alloy

Contact Plating

Tin

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

3A

Voltage Rating

40 V ac

Housing Material

Liquid Crystal Polymer

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Female Right Angle DVI Connector 29 Way 3A 40 V ac
R$ 109,43Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 52.241,28

R$ 77,74 Each (In a Tray of 672) (Sem VAT)

Female Right Angle DVI Connector 29 Way 3A 40 V ac

R$ 52.241,28

R$ 77,74 Each (In a Tray of 672) (Sem VAT)

Female Right Angle DVI Connector 29 Way 3A 40 V ac
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Female Right Angle DVI Connector 29 Way 3A 40 V ac
R$ 109,43Each (In a Pack of 5) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Molex

Gender

Female

Number Of Contacts

29

Contact Material

Copper Alloy

Contact Plating

Tin

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

3A

Voltage Rating

40 V ac

Housing Material

Liquid Crystal Polymer

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Female Right Angle DVI Connector 29 Way 3A 40 V ac
R$ 109,43Each (In a Pack of 5) (Sem VAT)