Molex Pico-Ezmate Series Vertical Surface Mount PCB Header, 4 Contact(s), 1.2mm Pitch, 1 Row(s), Shrouded

Nº de Estoque RS: 700-0833Marca: MolexPart Number: 78171-0004
brand-logo
Ver tudo em Cabeçote PCB

Documentos Técnicos

Especificações

Brand

Molex

Series

PICO-EZMATE

Pitch

1.2mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

1.5A

Series Number

78171

Voltage Rating

50.0 V

País de Origem

Malaysia

Detalhes do produto

Molex Pico-Ezmate 1.2mm Wire to Board SMT PCB Header Connectors, 78171 Series

Pico-Ezmate 78171 series wire to board PCB SMT headers with a 1.2mm pitch and an ultra low profile. These Pico-Ezmate header connectors are made from black UL 94V-0 LCP, have polarization, keying, friction locking and make an audible click when mated. The contacts of these Pico-Ezmate 78171 male headers are made from copper alloy with a gold over nickel plating. Typical applications for these Pico-Ezmate 1.2mm wire to board SMT headers include mobile phones, notebook PCs, portable audio players and other compact mobile devices. For mating connectors see Pico-Ezmate 78172 series 1.2mm wire to board receptacle crimp housings, stock number 700-1013 typically.

1.20mm Wire to Board - Molex Pico-EZmate

Molex's new 1.20mm pitch Pico-EZmate™ connectors are compact and low profile, with a mated height of 1.40mm for wire-to-board applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 60,60

R$ 6,06 Each (In a Pack of 10) (Sem VAT)

Molex Pico-Ezmate Series Vertical Surface Mount PCB Header, 4 Contact(s), 1.2mm Pitch, 1 Row(s), Shrouded
Selecione o tipo de embalagem

R$ 60,60

R$ 6,06 Each (In a Pack of 10) (Sem VAT)

Molex Pico-Ezmate Series Vertical Surface Mount PCB Header, 4 Contact(s), 1.2mm Pitch, 1 Row(s), Shrouded
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Molex

Series

PICO-EZMATE

Pitch

1.2mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

1.5A

Series Number

78171

Voltage Rating

50.0 V

País de Origem

Malaysia

Detalhes do produto

Molex Pico-Ezmate 1.2mm Wire to Board SMT PCB Header Connectors, 78171 Series

Pico-Ezmate 78171 series wire to board PCB SMT headers with a 1.2mm pitch and an ultra low profile. These Pico-Ezmate header connectors are made from black UL 94V-0 LCP, have polarization, keying, friction locking and make an audible click when mated. The contacts of these Pico-Ezmate 78171 male headers are made from copper alloy with a gold over nickel plating. Typical applications for these Pico-Ezmate 1.2mm wire to board SMT headers include mobile phones, notebook PCs, portable audio players and other compact mobile devices. For mating connectors see Pico-Ezmate 78172 series 1.2mm wire to board receptacle crimp housings, stock number 700-1013 typically.

1.20mm Wire to Board - Molex Pico-EZmate

Molex's new 1.20mm pitch Pico-EZmate™ connectors are compact and low profile, with a mated height of 1.40mm for wire-to-board applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more