Documentos Técnicos
Especificações
Brand
MolexEthernet Connector Type
RJ11 Connector
Gender
Female
LAN Category
Cat3
Mounting Type
Surface Mount
Number Of Ways
4P4C
Shield Type
Unshielded
Orientation
Right Angle
Length
21.38mm
Width
11.18mm
Depth
18.1mm
Series
85502
Series Number
85502
Contact Material
Brass
Contact Plating
Gold over Nickel
Detalhes do produto
Molex Cat 3 Modular Low Profile PCB Jacks, 85502 Series
Category 3 right angle SMT RJ11, RJ12 and RJ45 modular jacks with an industry standard footprint and a low 11.5 mm profile. These cat 3 low profile modular RJ jacks have black UL 94V-0 thermoplastic housings, highly reliable gold plated square contacts, PCB retention and 0.10 mm coplanarity. All models are highly reliable and excellent quality.
R$ 342,55
R$ 68,51 Each (In a Pack of 5) (Sem VAT)
5
R$ 342,55
R$ 68,51 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 70 | R$ 68,51 | R$ 342,55 |
75 - 245 | R$ 57,23 | R$ 286,15 |
250+ | R$ 55,69 | R$ 278,45 |
Documentos Técnicos
Especificações
Brand
MolexEthernet Connector Type
RJ11 Connector
Gender
Female
LAN Category
Cat3
Mounting Type
Surface Mount
Number Of Ways
4P4C
Shield Type
Unshielded
Orientation
Right Angle
Length
21.38mm
Width
11.18mm
Depth
18.1mm
Series
85502
Series Number
85502
Contact Material
Brass
Contact Plating
Gold over Nickel
Detalhes do produto
Molex Cat 3 Modular Low Profile PCB Jacks, 85502 Series
Category 3 right angle SMT RJ11, RJ12 and RJ45 modular jacks with an industry standard footprint and a low 11.5 mm profile. These cat 3 low profile modular RJ jacks have black UL 94V-0 thermoplastic housings, highly reliable gold plated square contacts, PCB retention and 0.10 mm coplanarity. All models are highly reliable and excellent quality.