Molex Modular Plugs - Jacks Series Female RJ12 Connector, Surface Mount, Cat3 Straight 6P6C -Way

Nº de Estoque RS: 819-9082Marca: MolexPart Number: 85513-5114
brand-logo
Ver tudo em Ethernet Connectors

Documentos Técnicos

Especificações

Brand

Molex

Ethernet Connector Type

RJ12 Connector

Gender

Female

LAN Category

Cat3

Mounting Type

Surface Mount

Number Of Ways

6P6C

Orientation

Straight

Length

13.21mm

Width

15.08mm

Depth

12.7mm

Series

Modular Plugs - Jacks

Series Number

85513

Contact Material

Copper Alloy

Contact Plating

Gold

País de Origem

Ireland

Detalhes do produto

Molex 85510 and 85513 Series Vertical SMT Modular Jacks with Kapton Tape

A range of Vertical SMT Modular Jacks with Kapton Tape Series 85510 and 85513 from Molex. The Series 85510 Vertical SMT Modular Jacks are Top Entry with an above board height of 15.7 mm. Whereas Series 85513 Vertical SMT Modular Jacks are Top Entry Low Profile with an above board height of 12.7 mm. All models are highly reliable and excellent quality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 171,10

R$ 34,22 Each (In a Pack of 5) (Sem VAT)

Molex Modular Plugs - Jacks Series Female RJ12 Connector, Surface Mount, Cat3 Straight 6P6C -Way
Selecione o tipo de embalagem

R$ 171,10

R$ 34,22 Each (In a Pack of 5) (Sem VAT)

Molex Modular Plugs - Jacks Series Female RJ12 Connector, Surface Mount, Cat3 Straight 6P6C -Way
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 245R$ 34,22R$ 171,10
250 - 495R$ 32,71R$ 163,55
500 - 1245R$ 31,80R$ 159,00
1250 - 2495R$ 30,47R$ 152,35
2500+R$ 29,10R$ 145,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Molex

Ethernet Connector Type

RJ12 Connector

Gender

Female

LAN Category

Cat3

Mounting Type

Surface Mount

Number Of Ways

6P6C

Orientation

Straight

Length

13.21mm

Width

15.08mm

Depth

12.7mm

Series

Modular Plugs - Jacks

Series Number

85513

Contact Material

Copper Alloy

Contact Plating

Gold

País de Origem

Ireland

Detalhes do produto

Molex 85510 and 85513 Series Vertical SMT Modular Jacks with Kapton Tape

A range of Vertical SMT Modular Jacks with Kapton Tape Series 85510 and 85513 from Molex. The Series 85510 Vertical SMT Modular Jacks are Top Entry with an above board height of 15.7 mm. Whereas Series 85513 Vertical SMT Modular Jacks are Top Entry Low Profile with an above board height of 12.7 mm. All models are highly reliable and excellent quality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more