Documentos Técnicos
Especificações
Brand
MolexGender
Female
For Use With
Pico-SPOX Connector Housing
Series
PICO-SPOX
Minimum Wire Size mm²
0.05mm²
Minimum Wire Size (mm²)
0.05mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.2mm²
Maximum Wire Size (mm²)
0.2mm²
Minimum Wire Size AWG
26AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
26AWG
Maximum Wire Size AWG
24AWG
Contact Material
Phosphor Bronze
Maximum Wire Size (AWG)
24AWG
Series Number
87421
Maximum Contact Resistance
40mΩ
Maximum Current
2.5A
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Detalhes do produto
Crimp Terminals, 87421 Series
Pico-SPOX Crimp Contact Terminal for use with 87439 Series housings typical stock number 670-4155
1.5mm Wire to Board - Molex Pico-SPOX
Molex's Pico-Spox connector system is an ideal solution for higher current wire-to-board configurations in tight packaging applications. The system is rated for 3A max. using AWG #24 wires in a compact 1.50mm pitch design.
R$ 137,00
R$ 1,37 Each (In a Pack of 100) (Sem VAT)
Padrão
100
R$ 137,00
R$ 1,37 Each (In a Pack of 100) (Sem VAT)
Padrão
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
100 - 900 | R$ 1,37 | R$ 137,00 |
1000 - 2900 | R$ 1,08 | R$ 108,00 |
3000 - 7400 | R$ 0,90 | R$ 90,00 |
7500 - 14900 | R$ 0,73 | R$ 73,00 |
15000+ | R$ 0,59 | R$ 59,00 |
Documentos Técnicos
Especificações
Brand
MolexGender
Female
For Use With
Pico-SPOX Connector Housing
Series
PICO-SPOX
Minimum Wire Size mm²
0.05mm²
Minimum Wire Size (mm²)
0.05mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.2mm²
Maximum Wire Size (mm²)
0.2mm²
Minimum Wire Size AWG
26AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
26AWG
Maximum Wire Size AWG
24AWG
Contact Material
Phosphor Bronze
Maximum Wire Size (AWG)
24AWG
Series Number
87421
Maximum Contact Resistance
40mΩ
Maximum Current
2.5A
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Detalhes do produto
Crimp Terminals, 87421 Series
Pico-SPOX Crimp Contact Terminal for use with 87439 Series housings typical stock number 670-4155
1.5mm Wire to Board - Molex Pico-SPOX
Molex's Pico-Spox connector system is an ideal solution for higher current wire-to-board configurations in tight packaging applications. The system is rated for 3A max. using AWG #24 wires in a compact 1.50mm pitch design.