Molex C-Grid III Series Right Angle Through Hole Pin Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

Nº de Estoque RS: 360-6544Marca: MolexPart Number: 90122-0770
brand-logo
Ver tudo em Cabeçote PCB

Documentos Técnicos

Especificações

Brand

Molex

Series

C-GRID III

Pitch

2.54mm

Number Of Contacts

20

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Series Number

90122

Current Rating

3.0A

Tail Pin Length

2.9mm

Mating Pin Length

6.75mm

Voltage Rating

350.0 V

Detalhes do produto

Molex C-Grid III 2.54 mm PCB Pin Headers - 90120, 90121, 90122 and 90131 Series

90120, 90121, 90122 and 90131 series PCB headers that form part of the 2.54 mm C-Grid III interconnection system designed to meet the latest industry requirements. These C-Grid III PCB headers mate with C-Grid III series PCB sockets and crimp housings for use in both board to board and wire to board applications. The headers have a breakaway design and can be cut to size for additional design flexibility. The pins of these PCB pin headers have a high retention force for a secure mating connection. The contacts, once soldered to the PCB also have a high mechanical stability. These 2.54 mm C-Grid PCB pin headers are available in single and dual row, vertical and right angle mounting configurations to suit a range of interconnection requirements.

2.54mm Molex C-Grid III Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 466,75

R$ 93,35 Each (In a Pack of 5) (Sem VAT)

Molex C-Grid III Series Right Angle Through Hole Pin Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

R$ 466,75

R$ 93,35 Each (In a Pack of 5) (Sem VAT)

Molex C-Grid III Series Right Angle Through Hole Pin Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 93,35R$ 466,75
25 - 95R$ 83,59R$ 417,95
100 - 245R$ 67,34R$ 336,70
250 - 495R$ 65,62R$ 328,10
500+R$ 63,96R$ 319,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Molex

Series

C-GRID III

Pitch

2.54mm

Number Of Contacts

20

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Series Number

90122

Current Rating

3.0A

Tail Pin Length

2.9mm

Mating Pin Length

6.75mm

Voltage Rating

350.0 V

Detalhes do produto

Molex C-Grid III 2.54 mm PCB Pin Headers - 90120, 90121, 90122 and 90131 Series

90120, 90121, 90122 and 90131 series PCB headers that form part of the 2.54 mm C-Grid III interconnection system designed to meet the latest industry requirements. These C-Grid III PCB headers mate with C-Grid III series PCB sockets and crimp housings for use in both board to board and wire to board applications. The headers have a breakaway design and can be cut to size for additional design flexibility. The pins of these PCB pin headers have a high retention force for a secure mating connection. The contacts, once soldered to the PCB also have a high mechanical stability. These 2.54 mm C-Grid PCB pin headers are available in single and dual row, vertical and right angle mounting configurations to suit a range of interconnection requirements.

2.54mm Molex C-Grid III Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more