Molex C-Grid III Series Straight Through Hole PCB Header, 18 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Nº de Estoque RS: 670-3317PMarca: MolexPart Number: 90130-1218
brand-logo
Ver tudo em Cabeçote PCB

Documentos Técnicos

Especificações

Brand

Molex

Series

C-GRID III

Pitch

2.54mm

Number Of Contacts

18

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3.0A

Series Number

90130

Voltage Rating

350.0 V

Detalhes do produto

Straight Locking Header

2.54mm Molex C-Grid III Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (Supplied in a Bag) (Sem VAT)

Molex C-Grid III Series Straight Through Hole PCB Header, 18 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Selecione o tipo de embalagem

P.O.A.

Each (Supplied in a Bag) (Sem VAT)

Molex C-Grid III Series Straight Through Hole PCB Header, 18 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Molex

Series

C-GRID III

Pitch

2.54mm

Number Of Contacts

18

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3.0A

Series Number

90130

Voltage Rating

350.0 V

Detalhes do produto

Straight Locking Header

2.54mm Molex C-Grid III Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more