Documentos Técnicos
Especificações
Brand
MolexSeries
C-GRID III
Pitch
2.54mm
Number Of Contacts
40
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Series Number
90130
Current Rating
3.0A
Voltage Rating
350.0 V
Detalhes do produto
Straight Locking Header
2.54mm Molex C-Grid III Range
R$ 658,85
R$ 131,77 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 658,85
R$ 131,77 Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
5
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
MolexSeries
C-GRID III
Pitch
2.54mm
Number Of Contacts
40
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Series Number
90130
Current Rating
3.0A
Voltage Rating
350.0 V
Detalhes do produto
Straight Locking Header
2.54mm Molex C-Grid III Range