Documentos Técnicos
Especificações
Brand
MolexNumber Of Contacts
10
Number Of Rows
1
Gender
Female
Pitch
1.27mm
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
1.2A
Series
PICOFLEX
Voltage Rating
250.0 V ac
Housing Material
PPA
Contact Material
Brass
País de Origem
Ireland
Detalhes do produto
Latched Headers
1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.
R$ 130,90
R$ 26,18 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 130,90
R$ 26,18 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MolexNumber Of Contacts
10
Number Of Rows
1
Gender
Female
Pitch
1.27mm
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
1.2A
Series
PICOFLEX
Voltage Rating
250.0 V ac
Housing Material
PPA
Contact Material
Brass
País de Origem
Ireland
Detalhes do produto
Latched Headers
1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.