Documentos Técnicos
Especificações
Brand
MolexThread Size
M12
Maximum Cable Diameter
6.5mm
Minimum Cable Diameter
3mm
Material
Nylon
Colour
Black
Series
GWconnect
IP Rating
IP68
Locknut Included
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Standards Met
IEC 61249-2-21
Operating Temperature Range
-40 → +100 °C
País de Origem
China
R$ 124,70
R$ 12,47 Each (In a Bag of 10) (Sem VAT)
10
R$ 124,70
R$ 12,47 Each (In a Bag of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MolexThread Size
M12
Maximum Cable Diameter
6.5mm
Minimum Cable Diameter
3mm
Material
Nylon
Colour
Black
Series
GWconnect
IP Rating
IP68
Locknut Included
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Standards Met
IEC 61249-2-21
Operating Temperature Range
-40 → +100 °C
País de Origem
China