Molex 95501 Series Female RJ45 Connector, Surface Mount Right Angle 1 Port 6/6 -Way

Nº de Estoque RS: 178-9617Marca: MolexPart Number: 95501-2611
brand-logo
Ver tudo em Ethernet Connectors

Documentos Técnicos

Especificações

Brand

Molex

Ethernet Connector Type

RJ45 Connector

Gender

Female

Number of Ports

1

Mounting Type

Surface Mount

Number Of Ways

6/6

Shield Type

Unshielded

Orientation

Right Angle

Length

13.21mm

Width

11.5mm

Depth

18.1mm

Series

95501

Series Number

95501

Contact Material

Copper Alloy

Contact Plating

Tin

País de Origem

Ireland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 83.341,44

R$ 13,78 Each (In a Tube of 6048) (Sem VAT)

Molex 95501 Series Female RJ45 Connector, Surface Mount Right Angle 1 Port 6/6 -Way

R$ 83.341,44

R$ 13,78 Each (In a Tube of 6048) (Sem VAT)

Molex 95501 Series Female RJ45 Connector, Surface Mount Right Angle 1 Port 6/6 -Way
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Molex

Ethernet Connector Type

RJ45 Connector

Gender

Female

Number of Ports

1

Mounting Type

Surface Mount

Number Of Ways

6/6

Shield Type

Unshielded

Orientation

Right Angle

Length

13.21mm

Width

11.5mm

Depth

18.1mm

Series

95501

Series Number

95501

Contact Material

Copper Alloy

Contact Plating

Tin

País de Origem

Ireland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more