Molex 95501 Series Female RJ12 Connector, Through Hole, UTP Shield Right Angle 6P/6C -Way

Nº de Estoque RS: 170-7050Marca: MolexPart Number: 95501-2661
brand-logo
Ver tudo em Ethernet Connectors

Documentos Técnicos

Especificações

Brand

Molex

Ethernet Connector Type

RJ12 Connector

Gender

Female

Mounting Type

Through Hole

Number Of Ways

6P/6C

Shield Type

UTP

Orientation

Right Angle

Length

13.21mm

Width

11.5mm

Depth

18.1mm

Series

95501

Series Number

95501

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

País de Origem

China

Detalhes do produto

Molex Cat3 Modular Jack Connectors - 95501 Series

95501 Cat3 modular jack connectors designed for use with modular plugs according to FFC part 68 and IEC 60603-7. These Cat3 modular jacks have a low profile space saving design of 11.50 mm for tight board stacking and are right angle through hole or SMT mount. The housings of these modular jacks are made from high temperature thermoplastic making them reflow solder capable. Versions of these connectors are available with PCB retention pegs which help position and hold the connector in place. These cat3 modular jack connectors are designed to be used with PCBs with a 1.57mm thickness and are available with a range of circuit sizes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 21.703,50

R$ 13,25 Each (In a Tray of 1638) (Sem VAT)

Molex 95501 Series Female RJ12 Connector, Through Hole, UTP Shield Right Angle 6P/6C -Way

R$ 21.703,50

R$ 13,25 Each (In a Tray of 1638) (Sem VAT)

Molex 95501 Series Female RJ12 Connector, Through Hole, UTP Shield Right Angle 6P/6C -Way
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Molex

Ethernet Connector Type

RJ12 Connector

Gender

Female

Mounting Type

Through Hole

Number Of Ways

6P/6C

Shield Type

UTP

Orientation

Right Angle

Length

13.21mm

Width

11.5mm

Depth

18.1mm

Series

95501

Series Number

95501

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

País de Origem

China

Detalhes do produto

Molex Cat3 Modular Jack Connectors - 95501 Series

95501 Cat3 modular jack connectors designed for use with modular plugs according to FFC part 68 and IEC 60603-7. These Cat3 modular jacks have a low profile space saving design of 11.50 mm for tight board stacking and are right angle through hole or SMT mount. The housings of these modular jacks are made from high temperature thermoplastic making them reflow solder capable. Versions of these connectors are available with PCB retention pegs which help position and hold the connector in place. These cat3 modular jack connectors are designed to be used with PCBs with a 1.57mm thickness and are available with a range of circuit sizes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more