Documentos Técnicos
Especificações
Brand
MolexEthernet Connector Type
RJ11 Connector
Gender
Female
Mounting Type
Surface Mount
Number Of Ways
6P4C
Shield Type
UTP
Orientation
Right Angle
Length
13.2mm
Width
11.5mm
Depth
18.1mm
Series
95501
Series Number
95501
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Detalhes do produto
Molex Cat3 Modular Jack Connectors - 95501 Series
95501 Cat3 modular jack connectors designed for use with modular plugs according to FFC part 68 and IEC 60603-7. These Cat3 modular jacks have a low profile space saving design of 11.50 mm for tight board stacking and are right angle through hole or SMT mount. The housings of these modular jacks are made from high temperature thermoplastic making them reflow solder capable. Versions of these connectors are available with PCB retention pegs which help position and hold the connector in place. These cat3 modular jack connectors are designed to be used with PCBs with a 1.57mm thickness and are available with a range of circuit sizes
R$ 47.310,48
R$ 17,88 Each (In a Tube of 2646) (Sem VAT)
2646
R$ 47.310,48
R$ 17,88 Each (In a Tube of 2646) (Sem VAT)
2646
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MolexEthernet Connector Type
RJ11 Connector
Gender
Female
Mounting Type
Surface Mount
Number Of Ways
6P4C
Shield Type
UTP
Orientation
Right Angle
Length
13.2mm
Width
11.5mm
Depth
18.1mm
Series
95501
Series Number
95501
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Detalhes do produto
Molex Cat3 Modular Jack Connectors - 95501 Series
95501 Cat3 modular jack connectors designed for use with modular plugs according to FFC part 68 and IEC 60603-7. These Cat3 modular jacks have a low profile space saving design of 11.50 mm for tight board stacking and are right angle through hole or SMT mount. The housings of these modular jacks are made from high temperature thermoplastic making them reflow solder capable. Versions of these connectors are available with PCB retention pegs which help position and hold the connector in place. These cat3 modular jack connectors are designed to be used with PCBs with a 1.57mm thickness and are available with a range of circuit sizes