Documentos Técnicos
Especificações
Brand
MolexRibbon Cable Type
FFC
Pitch
1mm
Terminated/Unterminated
Unterminated
Number of Ways
8
Series
Premo-Flex
Length
152mm
Voltage Rating
60 V ac
Hi-Flex
Yes
Sheath Colour
Grey
High Density
Yes
Current Rating
1.2 A
Standards Met
RoHS Compliant
Operating Temperature Range
-40 → +105 °C
Detalhes do produto
Molex Premo-flex FFC jumper cable
From Molex comes a range of type a Premo-Flex FFC (flat flex cable) jumper cables. Manufactured to high standards, these 152 mm Premo-Flex FFC prove to be an excellent solution to an array of applications such as:
Automobiles - These FFC can be used to wire up radios, CD and DVD players, GPS devices, LCD's, keyboards and moveable units
Consumer - This can cover set-top boxes and plasma displays
Computers – This can cover notebooks, printers, scanners, keyboards, and LCD flat
1.0mm FFC/FPC Connectors – Molex
R$ 176,30
R$ 35,26 Each (In a Pack of 5) (Sem VAT)
5
R$ 176,30
R$ 35,26 Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
5
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 20 | R$ 35,26 | R$ 176,30 |
25 - 45 | R$ 30,58 | R$ 152,90 |
50 - 95 | R$ 29,78 | R$ 148,90 |
100 - 495 | R$ 27,07 | R$ 135,35 |
500+ | R$ 26,74 | R$ 133,70 |
Documentos Técnicos
Especificações
Brand
MolexRibbon Cable Type
FFC
Pitch
1mm
Terminated/Unterminated
Unterminated
Number of Ways
8
Series
Premo-Flex
Length
152mm
Voltage Rating
60 V ac
Hi-Flex
Yes
Sheath Colour
Grey
High Density
Yes
Current Rating
1.2 A
Standards Met
RoHS Compliant
Operating Temperature Range
-40 → +105 °C
Detalhes do produto
Molex Premo-flex FFC jumper cable
From Molex comes a range of type a Premo-Flex FFC (flat flex cable) jumper cables. Manufactured to high standards, these 152 mm Premo-Flex FFC prove to be an excellent solution to an array of applications such as:
Automobiles - These FFC can be used to wire up radios, CD and DVD players, GPS devices, LCD's, keyboards and moveable units
Consumer - This can cover set-top boxes and plasma displays
Computers – This can cover notebooks, printers, scanners, keyboards, and LCD flat