Documentos Técnicos
Especificações
Regulator Function
Boost
Number of Outputs
1
Maximum Input Voltage
6 V
Mounting Type
Surface Mount
Package Type
TSOT-23
Pin Count
5
Output Type
Adjustable
Maximum Switching Frequency
1.6 MHz
Switching Regulator
Yes
Dimensions
3 x 1.7 x 0.9mm
Height
0.9mm
Maximum Output Voltage
22 V
Width
1.7mm
Minimum Output Voltage
3 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+85 °C
Length
3mm
País de Origem
China
Detalhes do produto
DC-DC Step-Up Converter Switching Regulators, Monolithic Power Systems
DC-DC Power Conversion, Monolithic Power Systems
R$ 13.320,00
R$ 26,64 Each (On a Reel of 500) (Sem VAT)
500
R$ 13.320,00
R$ 26,64 Each (On a Reel of 500) (Sem VAT)
500
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Regulator Function
Boost
Number of Outputs
1
Maximum Input Voltage
6 V
Mounting Type
Surface Mount
Package Type
TSOT-23
Pin Count
5
Output Type
Adjustable
Maximum Switching Frequency
1.6 MHz
Switching Regulator
Yes
Dimensions
3 x 1.7 x 0.9mm
Height
0.9mm
Maximum Output Voltage
22 V
Width
1.7mm
Minimum Output Voltage
3 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+85 °C
Length
3mm
País de Origem
China
Detalhes do produto