Monolithic Power Systems (MPS) MP1542DK-LF-P, Boost Converter, Boost 2A Adjustable, 1.5 MHz 8-Pin, MSOP

Nº de Estoque RS: 170-9368Marca: Monolithic Power Systems (MPS)Part Number: MP1542DK-LF-P
brand-logo
Ver tudo em Conversores de estimulo

Documentos Técnicos

Especificações

Regulator Function

Boost

Maximum Output Current

2A

Number of Outputs

1

Maximum Input Voltage

22 V

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Output Type

Adjustable

Maximum Switching Frequency

1.5 MHz

Switching Regulator

Yes

Dimensions

3.1 x 3.1 x 0.95mm

Height

0.95mm

Maximum Output Voltage

22 V

Maximum Operating Temperature

+85 °C

Length

3.1mm

Width

3.1mm

Minimum Output Voltage

3 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

País de Origem

China

Detalhes do produto

DC-DC Step-Up Converter Switching Regulators, Monolithic Power Systems

DC-DC Power Conversion, Monolithic Power Systems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 15.350,00

R$ 30,70 Each (On a Reel of 500) (Sem VAT)

Monolithic Power Systems (MPS) MP1542DK-LF-P, Boost Converter, Boost 2A Adjustable, 1.5 MHz 8-Pin, MSOP

R$ 15.350,00

R$ 30,70 Each (On a Reel of 500) (Sem VAT)

Monolithic Power Systems (MPS) MP1542DK-LF-P, Boost Converter, Boost 2A Adjustable, 1.5 MHz 8-Pin, MSOP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Regulator Function

Boost

Maximum Output Current

2A

Number of Outputs

1

Maximum Input Voltage

22 V

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Output Type

Adjustable

Maximum Switching Frequency

1.5 MHz

Switching Regulator

Yes

Dimensions

3.1 x 3.1 x 0.95mm

Height

0.95mm

Maximum Output Voltage

22 V

Maximum Operating Temperature

+85 °C

Length

3.1mm

Width

3.1mm

Minimum Output Voltage

3 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

País de Origem

China

Detalhes do produto

DC-DC Step-Up Converter Switching Regulators, Monolithic Power Systems

DC-DC Power Conversion, Monolithic Power Systems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more