Produto perigoso

Motorola XT420 8 Channel Waterproof Walkie Talkies

Nº de Estoque RS: 798-5412Marca: MotorolaPart Number: RMP0166BHLAA
brand-logo
Ver tudo em Walkie Talkies

Documentos Técnicos

Especificações

Model

XT420

Number of Channels

8

Number of Sub-Codes

219

Operating Frequency

446MHz

Waterproof

Yes

VOX

Yes

Noise Cancelling Technology

Yes

Earpiece Socket

Yes

Charge Indicator

Yes

Battery Life

20h

País de Origem

China

Detalhes do produto

Motorola XT400 Series Two-way Radios

Motorola XT400 Series two-way radios have the business smarts to help people work better together - coordinating resources at the construction site or monitoring production on the manufacturing line

Standards

Military Standard 810 C, D, E, F and G

Light Industrial

The two-way radios in this range operate at a frequency of 446.00625 to 446.09375 Mhz.

Informações de estoque temporariamente indisponíveis.

R$ 4.613,21

R$ 4.613,21 Each (Sem VAT)

Motorola XT420 8 Channel Waterproof Walkie Talkies

R$ 4.613,21

R$ 4.613,21 Each (Sem VAT)

Motorola XT420 8 Channel Waterproof Walkie Talkies
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Model

XT420

Number of Channels

8

Number of Sub-Codes

219

Operating Frequency

446MHz

Waterproof

Yes

VOX

Yes

Noise Cancelling Technology

Yes

Earpiece Socket

Yes

Charge Indicator

Yes

Battery Life

20h

País de Origem

China

Detalhes do produto

Motorola XT400 Series Two-way Radios

Motorola XT400 Series two-way radios have the business smarts to help people work better together - coordinating resources at the construction site or monitoring production on the manufacturing line

Standards

Military Standard 810 C, D, E, F and G

Light Industrial

The two-way radios in this range operate at a frequency of 446.00625 to 446.09375 Mhz.