Documentos Técnicos
Especificações
Brand
MoxaProcessor Type
ARM Cortex
Number of Cores
1
Clock Speed
1 GHz
Series
UC-2100
IP Rating
IP30
Compatible Operating System
Linux
Supply Voltage
9 → 48 V
Bus Type
AHB and VPB
Port Type
2 Serial and 2 Ethernet
Dimensions
99 x 111 x 25.5 mm
Maximum Power Consumption
4W
Onboard Memory
8000 MB
País de Origem
Taiwan, Province Of China
R$ 15.973,72
R$ 15.973,72 Each (Sem VAT)
1
R$ 15.973,72
R$ 15.973,72 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MoxaProcessor Type
ARM Cortex
Number of Cores
1
Clock Speed
1 GHz
Series
UC-2100
IP Rating
IP30
Compatible Operating System
Linux
Supply Voltage
9 → 48 V
Bus Type
AHB and VPB
Port Type
2 Serial and 2 Ethernet
Dimensions
99 x 111 x 25.5 mm
Maximum Power Consumption
4W
Onboard Memory
8000 MB
País de Origem
Taiwan, Province Of China