MPS MP24833-AGN-P LED Driver, 4.5 → 55 V 3A 8-Pin SOIC8

Nº de Estoque RS: 337-583Marca: MPSPart Number: MP24833-AGN-P
brand-logo
Ver tudo em Driver de LED ICS

Documentos Técnicos

Especificações

Brand

MPS

Output Current

3A

Input Voltage

4.5 → 55 V

AC or DC Input Voltage

DC

Dimming Operation

1-10 V, PWM

Maximum Output Power

2.5W

Package Type

SOIC8

Number of Pins

8

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 7.820,00

R$ 15,64 Each (On a Reel of 500) (Sem VAT)

MPS MP24833-AGN-P LED Driver, 4.5 → 55 V 3A 8-Pin SOIC8

R$ 7.820,00

R$ 15,64 Each (On a Reel of 500) (Sem VAT)

MPS MP24833-AGN-P LED Driver, 4.5 → 55 V 3A 8-Pin SOIC8
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

MPS

Output Current

3A

Input Voltage

4.5 → 55 V

AC or DC Input Voltage

DC

Dimming Operation

1-10 V, PWM

Maximum Output Power

2.5W

Package Type

SOIC8

Number of Pins

8

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more